Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No107-314-04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5331
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.950 |
| 25+ | $1.830 |
| 50+ | $1.730 |
| 100+ | $1.610 |
| 250+ | $1.480 |
| 500+ | $1.310 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No107-314-04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K5331
Technical Datasheet
LED ColorGreen
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity20mcd
Forward Voltage2.2V
Viewing Angle-
Height6.7mm
Width17.6mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 107-314-04 is a 3mm PCB Mount LED with colour diffused lens and wide viewing angle. It is suitable for flow soldering assembly.
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
6.7mm
Product Range
-
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
20mcd
Viewing Angle
-
Width
17.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
