Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
DC Motor Type
Brushed
Power Rating
-
Torque Max
60in-oz
Motor Size
-
Product Range
-
Supply Voltage VDC
24V
Rotational Speed Max
30rpm
Gear Ratio TO: 1
-
External Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
