Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJS 14
Newark Part No.03C0464
Product RangeRJS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
| 50+ | $20.950 |
| 100+ | $19.190 |
| 250+ | $17.830 |
| 500+ | $16.660 |
Price for:Each
Minimum: 25
Multiple: 25
$577.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJS 14
Newark Part No.03C0464
Product RangeRJS Series
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions14Positions
Pitch Spacing0.38"
Product RangeRJS Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jumper
No. of Positions
14Positions
Product Range
RJS Series
For Use With
Terminal Blocks
Pitch Spacing
0.38"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
