Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoST722E2501UHCopy
Newark Part No.65X3656
Product RangeST722E25XX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.770 |
| 25+ | $36.510 |
Price for:Each
Minimum: 1
Multiple: 1
$54.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoST722E2501UHCopy
Newark Part No.65X3656
Product RangeST722E25XX Series
Technical Datasheet
Rated Current175A
Rated Voltage300V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodStud
Load Side Wire Size Max-
Product RangeST722E25XX Series
SVHCTo Be Advised
Technical Specifications
Rated Current
175A
No. of Poles
1 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
300V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Stud
Product Range
ST722E25XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
