Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoST722B2502
Newark Part No.20K7223
Product RangeST722 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.370 |
| 10+ | $61.420 |
| 50+ | $57.540 |
Price for:Each
Minimum: 1
Multiple: 1
$63.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoST722B2502
Newark Part No.20K7223
Product RangeST722 Series
Technical Datasheet
Rated Current175A
Rated Voltage300V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodStud
Line Side Wire Size Max00AWG
Load Side Connections Per Pole1
Load Side Connection MethodStud
Load Side Wire Size Max00AWG
Product RangeST722 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
175A
No. of Poles
2 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
1
Load Side Wire Size Max
00AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
300V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Stud
Product Range
ST722 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
