Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoR6J100A3BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35H5028
Your Part Number
236 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $184.880 |
| 5+ | $169.160 |
| 10+ | $160.450 |
| 25+ | $149.920 |
| 50+ | $138.900 |
| 100+ | $129.280 |
| 10000+ | $126.690 |
Price for:Each
Minimum: 1
Multiple: 1
$184.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoR6J100A3BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35H5028
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current100A
Fuse Size Held1-1/8" x 4-5/8"
Holder TerminalsScrew
No. of Fuses3Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
1-1/8" x 4-5/8"
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
100A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
