
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $126.220 |
| 5+ | $123.700 |
| 10+ | $121.170 |
| 25+ | $118.650 |
| 50+ | $116.120 |
| 100+ | $113.600 |
| 10000+ | $111.070 |
Product Information
Product Overview
FDS30C2 is a fused disconnect switch. It is designed for industrial settings. With Class CC and J fuse compatibility, up to 60A/600V AC capacity, and multiple safety features, it ensures reliable performance in applications like industrial controls, transformer protection, and UL 67 panelboards. It safely isolates load circuits and performs maintenance on downstream components, with the fuse chamber isolated from potential shock. The switch mechanism requires a fuse carrier for activation, ensuring secure operations. The extractable fuse carrier allows quick installation and removal, streamlining maintenance processes without disruptions. It accepts common lock-out devices, enhancing safety protocols during maintenance and ensuring compliance with industry standards. It is listed by UL 98 and compliant with cULus, UL98, CSA C22.2 No. 4, and IEC 60529 standards for IP20 protection, guaranteeing quality and reliability.
- Enhanced safety, effortless maintenance, enhanced safety
- Robust circuit protection, easy integration
- Number of poles are 2
- 30A current rating
- 600V AC voltage rating
- 200kA SCCR
- #4 - 18 AWG wire range
- Thermoplastic insulator base, UL94 V-0 flammability rating of insulator base
- Insulator base temperature rating range from -40°C to 130°C (UL RTI)
Technical Specifications
-
2 Fuse
600V
2 Pole
No SVHC (21-Jan-2025)
Class CC
30A
Spring Clamp
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
