Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBCP45Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.48T2682
Product RangeEPB Series
Also Known AsGTIN UPC EAN: 784337 71710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $285.740 |
| 50+ | $269.040 |
Price for:Each
Minimum: 12
Multiple: 12
$3,428.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBCP45Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.48T2682
Product RangeEPB Series
Also Known AsGTIN UPC EAN: 784337 71710
Technical Datasheet
Rated Current200A
Rated Voltage600V
No. of Poles5 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product RangeEPB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EPBCP45 is a 5-pole Power Distribution Terminal Block with tin-plated copper connector. It comes with a thermoplastic insulator base.
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Rated Current
200A
No. of Poles
5 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
2AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
EPB Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
