Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP74
Newark Part No.47T5905
Also Known AsGTIN UPC EAN: 784337 55550
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $225.690 |
| 50+ | $212.500 |
Price for:Each
Minimum: 12
Multiple: 12
$2,708.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoEPBAP74
Newark Part No.47T5905
Also Known AsGTIN UPC EAN: 784337 55550
Technical Datasheet
Rated Current335A
Rated Voltage600V
No. of Poles10 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EPBAP74 is a 10-pole panel mount Barrier Terminal Block with thermoplastic insulator base and tin plated aluminum contacts. This splicer/distribution enclosed power block accepts 14 to 3AWG line side and 14 to 2AWG load side wire range. It provides feeder circuit terminal spacing.
- Tin plated aluminum line terminal set screws
- Nickel plated steel load terminal set screws
- Zinc-plated steel connector mounting screws
- IP20 Protection rating
Applications
Industrial, Power Management
Technical Specifications
Rated Current
335A
No. of Poles
10 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
8
Load Side Wire Size Max
2AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate