Print Page
CW 302 01A
Top Mounted Cover, For Use With Marathon 672GP, 602GP, 672RZ Series Barrier Terminal Blocks
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoCW 302 01ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84X5935
Your Part Number
251 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 5+ | $9.760 |
| 10+ | $8.830 |
| 25+ | $8.070 |
| 50+ | $7.570 |
| 100+ | $7.000 |
| 250+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoCW 302 01ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84X5935
Technical Datasheet
For Use WithMarathon 672GP, 602GP, 672RZ Series Barrier Terminal Blocks
Accessory TypeTop Mounted Cover
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CW 302 01A is a 2-position 2-row white top-mounted Cover made up of vinyl. It has two nylon spring clips for mounting provided. It is printed on top, bottom or centerline with letters or numbers for circuit identification. Unless otherwise specified the marking goes down the centre of the cover for print style of 01A. It is suitable for use with the Marathon 672GP, 602GP and 672RZ series barrier terminal blocks.
Applications
Industrial
Technical Specifications
For Use With
Marathon 672GP, 602GP, 672RZ Series Barrier Terminal Blocks
Product Range
-
Accessory Type
Top Mounted Cover
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
