Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoCC1403
Newark Part No.90B0984
Your Part Number
62 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.130 |
| 10+ | $13.680 |
| 50+ | $12.830 |
| 100+ | $11.850 |
| 250+ | $10.730 |
| 500+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoCC1403
Newark Part No.90B0984
Technical Datasheet
Accessory TypeCover
For Use WithPower Block Connectors
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CC1403 is a Power Block Cover made of clear protective plastic and the thread cutting screws furnished per cover. It is suitable for use with the power block connectors.
- Halogen-free
- 125°C Rated temperature
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Power Block Connectors
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
