Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No699GP210403PSBCopy
Newark Part No.33M6852
Product Range699 GP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No699GP210403PSBCopy
Newark Part No.33M6852
Product Range699 GP Series
Technical Datasheet
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Pitch Spacing11.1mm
Rated Current20A
Rated Voltage300V
Product Range699 GP Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
16AWG
Pitch Spacing
11.1mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
699 GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
