Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No699-GP-12
Newark Part No.65F1292
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $45.070 |
Price for:Each
Minimum: 1
Multiple: 1
$45.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No699-GP-12
Newark Part No.65F1292
Technical Datasheet
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Pitch Spacing11.11mm
Rated Current20A
Rated Voltage150V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
699-GP-12 is a 12-pole 2-row Kulka® open back panel mount Barrier Terminal Block with phenolic insulator base and tin plated brass contacts (eyelet). The 699 GP series terminal block accepts 22 to 12AWG wire range.
- 7/16" centres
- Nickel plated brass #6to 32 binder head Phillips-slot screw
- Accepts lugs with maximum width of 0.33"
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
16AWG
Pitch Spacing
11.11mm
Rated Voltage
150V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
