Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No671GP 05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03C1980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $25.580 |
| 50+ | $23.200 |
| 125+ | $21.680 |
Price for:Each
Minimum: 25
Multiple: 25
$639.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No671GP 05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03C1980
Technical Datasheet
No. of Rows2 Row
No. of Positions5Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing11.1mm
Rated Current20A
Rated Voltage250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 671GP 05 is a 5-pole 20A panel-mount Barrier Terminal Block with SEMS pressure saddle screw and a closed back design. It has tin-plated brass connector (contact), phenolic insulator base, stainless steel driver screw (rivet) and nickel-plated steel phil-slot screws with #6 to 32 saddle plate.
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
