Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670ARZ 08 3865
Newark Part No.03C1943
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
Price for:Each
Minimum: 25
Multiple: 25
$511.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No670ARZ 08 3865
Newark Part No.03C1943
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 670ARZ 08 3865 is a 8-pole 20A panel-mount Barrier Terminal Block with SEMS pressure saddle screw and a closed back design. It has tin-plated brass connector (contact), glass filled polyester insulator base, stainless steel driver screw (rivet) and nickel-plated steel phil-slot screws with #6 to 32 saddle plate.
- 10000A (Default) Short circuit current rating
- Solid wire factory and field wiring
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
