Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No601-GP-20Copy
Newark Part No.65F1195
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $136.790 |
| 10+ | $132.880 |
| 50+ | $124.630 |
| 100+ | $115.080 |
| 250+ | $103.790 |
| 500+ | $89.030 |
Price for:Each
Minimum: 1
Multiple: 1
$136.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No601-GP-20Copy
Newark Part No.65F1195
Technical Datasheet
No. of Rows2 Row
No. of Positions20Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing11.11mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 601-GP-20 is a 20-pole 2-row open back panel mount Barrier Terminal Block with phenolic insulator base and nickel plated brass terminal eyelet. The 601 GP series terminal block accepts 22 to 12AWG wire range.
- 7/16" Centers
- Nickel plated steel #6 to 32 binder head Phillips-slot screw
- Accepts lugs with maximum width of 0.34"
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.11mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
20Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Alternatives for 601-GP-20
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
