Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJS 04
Newark Part No.03C0457
Your Part Number
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 5+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJS 04
Newark Part No.03C0457
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions4Positions
Pitch Spacing9.53mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600RJS 04 is a 4-position RJS-type Jumper for use with terminal blocks. It is made up of nickel-plated brass.
Applications
Industrial
Notes
This part is not necessarily supplied flat.
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
9.53mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability