Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ 20
Newark Part No.03C0451
Product RangeRJ Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 25+ | $20.790 |
| 50+ | $19.310 |
| 100+ | $18.680 |
| 250+ | $18.040 |
Price for:Each
Minimum: 1
Multiple: 1
$22.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ 20
Newark Part No.03C0451
Product RangeRJ Series
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions20Positions
Pitch Spacing0.38"
Product RangeRJ Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jumper
No. of Positions
20Positions
Product Range
RJ Series
For Use With
Terminal Blocks
Pitch Spacing
0.38"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability