Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ 05
Newark Part No.22C1091
Your Part Number
Technical Datasheet
135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600RJ 05
Newark Part No.22C1091
Technical Datasheet
Accessory TypeJumper
For Use WithDouble Row Terminal Blocks
No. of Positions5Positions
Pitch Spacing9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600RJ 05 is a 5-position 9.5mm Commercial-grade Jumper for use with single and double row terminal blocks. RJ series jumper is made of nickel plated brass.
Applications
Commercial
Technical Specifications
Accessory Type
Jumper
No. of Positions
5Positions
Product Range
-
For Use With
Double Row Terminal Blocks
Pitch Spacing
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability