Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600AGP 15Copy
Newark Part No.02C9906
Product Range600A GP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 5+ | $48.760 |
Price for:Each
Minimum: 25
Multiple: 25
$1,219.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600AGP 15Copy
Newark Part No.02C9906
Product Range600A GP Series
Technical Datasheet
No. of Rows2 Row
No. of Positions15Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product Range600A GP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
15Positions
Wire Size AWG Max
12AWG
Rated Current
15A
Product Range
600A GP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
