Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600-GP-06-PSB
Newark Part No.65F1164
Product RangeKulka 600 GP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.650 |
Price for:Each
Minimum: 25
Multiple: 25
$3,191.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600-GP-06-PSB
Newark Part No.65F1164
Product RangeKulka 600 GP Series
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product RangeKulka 600 GP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 600-GP-06-PSB is a 6-pole 2-row Barrier Terminal Block, Kulka® 600GP series, with nickel-plated brass contacts and phenolic insulator base. 15A/300V rated, wire range with wire binding screw #22 to #12AWG.
- 3/8" Centers
- Open back design
- UL94V-1 Flame-rated insulator base
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Rated Current
15A
Product Range
Kulka 600 GP Series
Technical Docs (1)
Alternatives for 600-GP-06-PSB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
