Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No404Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90B1250
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.600 |
Price for:Each
Minimum: 1
Multiple: 1
$31.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No404Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90B1250
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Pitch Spacing17.5mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 404 is a 4-pole 30A closed back Terminal Block with unprepared wire. It has tin-plated brass connector (contact), phenolic insulator base and a stainless steel drive screw (rivet).
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- 20lb-inch Torque
- UL94V-1 Flammability
- -40 to 150°C Temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
12AWG
Pitch Spacing
17.5mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
