Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No39TB03F
Newark Part No.09J4994
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.970 |
Price for:Each
Minimum: 25
Multiple: 25
$1,374.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No39TB03F
Newark Part No.09J4994
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 39TB03F is a 3-pole 30A panel-mount Barrier Terminal Block with 2.3Nm recommended torque. It has grey MAI-60 grade-F temperature rating insulator base, nickel-plated per QQ-N-290 brass per QQ-B-613 terminal plates and nickel-plated per QQ-N-290 brass per QQ-W-321 screws.
- UL94V-0 Flammability
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
14.3mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability