Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No38TB08F
Newark Part No.01M5241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.930 |
Price for:Each
Minimum: 25
Multiple: 25
$4,248.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No38TB08F
Newark Part No.01M5241
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing11.1mm
Rated Current20A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 38TB08F is a 8-pole 20A panel-mount Barrier Terminal Block with 1Nm recommended torque. It has grey MAI-60 grade-F temperature rating insulator base, nickel-plated per QQ-N-290 brass per QQ-B-613 terminal plates and nickel-plated per QQ-N-290 brass per QQ-W-321 screws.
- UL94V-0 Flammability
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11.1mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Alternatives for 38TB08F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
