Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No38TB04FCopy
Newark Part No.54K5059
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.960 |
Price for:Each
Minimum: 25
Multiple: 25
$2,774.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No38TB04FCopy
Newark Part No.54K5059
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing11.1mm
Rated Current20A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 38TB04F is a 4-pole Military Class Terminal Board with nickel-plated brass terminal plates. It comes with a gray MAI-60 insulator base.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11.1mm
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Alternatives for 38TB04F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
