Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No37TB-20F
Newark Part No.44F8172
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $116.060 |
Price for:Each
Minimum: 25
Multiple: 25
$2,901.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No37TB-20F
Newark Part No.44F8172
Technical Datasheet
No. of Rows2 Row
No. of Positions20Positions
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 37TB-20F is a 20-pole 15A panel-mount Barrier Terminal Block with 0.7 to 0.9Nm recommended torque. It has grey MAI-60 grade-F temperature rating insulator base, nickel-plated per QQ-N-290 brass per QQ-B-613 terminal plates and nickel-plated per QQ-N-290 brass per QQ-W-321 screws.
- UL94V-0 Flammability
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
20Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability