Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 5+ | $25.960 |
Price for:Each
Minimum: 25
Multiple: 25
$649.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No310
Newark Part No.02C8662
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 310 is a 10-pole Terminal Block with tin-plated brass contact. It comes with a phenolic insulator base and nickel-plated steel Phillips-slot.
- UL94V-0 Flammability rating
- Closed back with sems pressure saddle screw
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
14AWG
Pitch Spacing
14.3mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
10Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Alternatives for 310
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate