Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No26TB6Copy
Newark Part No.11X5964
Product Range26TB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $428.790 |
| 25+ | $228.690 |
Price for:Each
Minimum: 1
Multiple: 1
$428.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No26TB6Copy
Newark Part No.11X5964
Product Range26TB Series
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing7.9mm
Rated Current20A
Rated Voltage300V
Product Range26TB Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
7.9mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
6Positions
Wire Size AWG Max
-
Rated Current
20A
Product Range
26TB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
