Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No226
Newark Part No.02C8163
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 10+ | $89.630 |
| 50+ | $84.240 |
| 100+ | $77.880 |
| 250+ | $70.040 |
| 500+ | $62.690 |
Price for:Each
Minimum: 25
Multiple: 25
$2,240.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No226
Newark Part No.02C8163
Technical Datasheet
No. of Rows2 Row
No. of Positions26Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11.1mm
Rated Current30A
Rated Voltage300V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 226 is a 26-pole 30A closed back Terminal Block with Sems pressure saddle screw. It has tin-plated brass connector (contact), phenolic insulator base, stainless steel drive screw (revit).
- 10000A (Default) Short circuit current rating
- Approved for factory and field wiring
- 12lb-inch Torque
- UL94V-1 Flammability
- -40 to 150°C Temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.1mm
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
26Positions
Wire Size AWG Max
14AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Alternatives for 226
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate