Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1443553Copy
Newark Part No.02C7634
Product Range144X553 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $385.610 |
Price for:Each
Minimum: 10
Multiple: 10
$3,856.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1443553Copy
Newark Part No.02C7634
Product Range144X553 Series
Technical Datasheet
Rated Current230A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodStud
Load Side Wire Size Max-
Product Range144X553 Series
SVHCTo Be Advised
Technical Specifications
Rated Current
230A
No. of Poles
3 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Stud
Product Range
144X553 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
