Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1442614
Newark Part No.95C2079
Also Known AsGTIN UPC EAN: 784337 42614
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $344.220 |
Price for:Each
Minimum: 10
Multiple: 10
$3,442.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1442614
Newark Part No.95C2079
Also Known AsGTIN UPC EAN: 784337 42614
Technical Datasheet
Rated Current840A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodStud
Load Side Wire Size Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Rated Current
840A
No. of Poles
2 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Stud
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate