Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1433555Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.01F2293
Also Known AsGTIN UPC EAN: 784337 33555
Your Part Number
25 In Stock
| Quantity | Price |
|---|---|
| 10+ | $300.290 |
Price for:Each
Minimum: 16
Multiple: 16
$4,804.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1433555Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.01F2293
Also Known AsGTIN UPC EAN: 784337 33555
Technical Datasheet
Rated Current350A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1433555 is a 3-pole 350A panel-mount Barrier Terminal Block for power distribution. It is a standard power distribution block with high short-circuits current ratings in response to new 2005 NEC® and UL508A marking requirements. Analysing the SCCR of individual components and over-current protection device is a method of determining the SCCR of an electrical assembly.
- 2x 2/0 to 14 Line and 6x 4 to 14kcmil/AWG load rated wire range
Applications
Industrial, Power Management
Technical Specifications
Rated Current
350A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
4AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
