Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1431123Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99B0937
Also Known AsGTIN UPC EAN: 784337 31123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.290 |
Price for:Each
Minimum: 32
Multiple: 32
$3,721.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1431123Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99B0937
Also Known AsGTIN UPC EAN: 784337 31123
Technical Datasheet
Rated Current255A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1431123 is a 1-pole 255A panel-mount Barrier Terminal Block with phenolic insulator and a tin-plated high conductive aluminium connector. This power splicer has 250kcmil to #6AWG wire range.
- Flexible stranded wire compliant
Applications
Industrial, Power Management
Technical Specifications
Rated Current
255A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
6AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
1kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
