Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1413203
Newark Part No.96F4473
Also Known AsGTIN UPC EAN: 784337 13203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.100 |
Price for:Each
Minimum: 36
Multiple: 36
$2,199.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1413203
Newark Part No.96F4473
Also Known AsGTIN UPC EAN: 784337 13203
Technical Datasheet
Rated Current115A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max2AWG
Load Side Connections Per Pole1
Load Side Connection MethodStud
Load Side Wire Size Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1413203 is a 3-pole 115A panel-mount Barrier Terminal Block with thermoplastic insulator base, tin-plated aluminium connector, nickel-plated steel terminal screws and zinc-plated mounting screws. It has #2 to #14AWG line and #10 to #32 x 0.6 stud load wire range.
- Factory and field wiring
- UL94V-0 Flammability
- 10000A SCCR
Applications
Industrial, Power Management
Technical Specifications
Rated Current
115A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
2AWG
Load Side Connection Method
Stud
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
