Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1352702
Newark Part No.81R0517
Also Known AsGTIN UPC EAN: 784337 52702
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $482.480 |
Price for:Each
Minimum: 1
Multiple: 1
$482.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1352702
Newark Part No.81R0517
Also Known AsGTIN UPC EAN: 784337 52702
Technical Datasheet
Rated Current950A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole2
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Rated Current
950A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
2
Load Side Wire Size Max
-
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate