Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1343526
Newark Part No.20AM2006
Product Range134 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $293.740 |
Price for:Each
Minimum: 1
Multiple: 1
$293.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1343526
Newark Part No.20AM2006
Product Range134 Series
Technical Datasheet
Rated Current620A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max8AWG
Product Range134 Series
SVHCTo Be Advised
Technical Specifications
Rated Current
620A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
8AWG
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
134 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
