Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1333596Copy
Newark Part No.66K7698
Also Known AsGTIN UPC EAN: 784337 33596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $382.630 |
| 25+ | $350.590 |
| 50+ | $326.080 |
| 100+ | $290.270 |
Price for:Each
Minimum: 10
Multiple: 10
$3,826.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1333596Copy
Newark Part No.66K7698
Also Known AsGTIN UPC EAN: 784337 33596
Technical Datasheet
Rated Current510A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole12
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Rated Current
510A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
12
Load Side Wire Size Max
4AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
