Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1332554CH
Newark Part No.33M1422
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.48 |
Price for:Each
Minimum: 16
Multiple: 16
$2,471.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1332554CH
Newark Part No.33M1422
Technical Datasheet
Rated Current310A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole2
Load Side Connection MethodScrew
Load Side Wire Size Max00AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1332554CH is a 3-pole 310A panel-mounted Barrier Terminal Block made up of thermoplastic with hinge covers attached. The cover is made from the same material as the insulator base. This cover is snapped on (no screws) and is hinged for access from either side of the block.
- Largest variety of connectors offered on a mid-size footprint
- Higher amperage available on a compact size moulding
- Offers an integral DIN rail-mounting
Applications
Industrial, Power Management
Technical Specifications
Rated Current
310A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
2
Load Side Wire Size Max
00AWG
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability