Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1331281
Newark Part No.66K7630
Also Known AsGTIN UPC EAN: 784337 31281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $348.180 |
Price for:Each
Minimum: 36
Multiple: 36
$12,534.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1331281
Newark Part No.66K7630
Also Known AsGTIN UPC EAN: 784337 31281
Technical Datasheet
Rated Current510A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole8
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1331281 is a 1-pole Power Terminal Block with tin-plated aluminum contacts. It comes with a thermoplastic insulator base and tin-plated brass studs.
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Rated Current
510A
No. of Poles
1 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
8
Load Side Wire Size Max
2AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
