Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1322580Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91C4231
Also Known AsGTIN UPC EAN: 784337 22580
Your Part Number
1 In Stock
24 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $146.380 |
| 10+ | $141.740 |
| 50+ | $132.910 |
| 100+ | $122.680 |
Price for:Each
Minimum: 1
Multiple: 1
$146.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1322580Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91C4231
Also Known AsGTIN UPC EAN: 784337 22580
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1322580 is a 2-pole panel mount Barrier Terminal Block with thermoplastic insulator base and tin plated aluminum contacts. This splicer/distribution NEMA power block accepts 2 to 14AWG line side and 4 to 14AWG load side wire range.
- White vinyl marking strip
- Tin plated aluminum line terminal screws
- Nickel plated steel load terminal screws
- Zinc-plated steel connector mounting screws
Applications
Industrial
Technical Specifications
Rated Current
175A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
4AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
