Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1112Copy
Newark Part No.95F5914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1112Copy
Newark Part No.95F5914
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Pitch Spacing11.11mm
Rated Current65A
Rated Voltage600V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1112 is a 12-pole 2-row heavy duty Deadfront Terminal Block, 1100 series, with tin-plated aluminum contacts and general purpose phenolic insulator base. Wire range from #18 to #6AWG CU.
- Rugged design
- UL94V-0 Flame-rated insulator base
Applications
Automotive, Alternative Energy, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
11.11mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2022)
No. of Positions
12Positions
Wire Size AWG Max
6AWG
Rated Current
65A
Product Range
-
Technical Docs (1)
Alternatives for 1112
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
