Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987RZTC 07
Newark Part No.02C7437
Product Range987 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.180 |
Price for:Each
Minimum: 10
Multiple: 10
$361.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No0987RZTC 07
Newark Part No.02C7437
Product Range987 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions7Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Pitch Spacing12.1mm
Rated Current50A
Rated Voltage600V
Product Range987 Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
12.1mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
7Positions
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
987 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate