Print Page
AF1553/4 NA005
Sleeving, FIT® Protective, Braided, Fibreglass / Acrylic Resin, Natural, 19.95 mm, 30.5 m, 100 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMANHATTAN / CDT
Manufacturer Part NoAF1553/4 NA005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25C4522
Product RangeFit AF-155 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $963.640 |
| 5+ | $926.370 |
| 10+ | $894.430 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$963.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMANHATTAN / CDT
Manufacturer Part NoAF1553/4 NA005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25C4522
Product RangeFit AF-155 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Acrylic Resin
Sleeving ColourNatural
Internal Diameter19.95mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFit AF-155 Series
SVHCTo Be Advised
Product Overview
FIT® AF-155 Series Fiberglass Braided Sleeving is specially designed with a thermally stable, flexible acrylic resin coating ideal for wire and cable protection in electrical equipment. This versatile all coated sleeving offers high heat resistance, extreme flexibility, and resistance to cracking, abrasion, cut-through, and chemicals.
- MIL-I-3190/3 Grade C1, NEMA TF-1 Type 6
- Temperature range -40°C to 155°C
- Corrosion and fungus resistant
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
Fit AF-155 Series
Sleeving Material
Fibreglass / Acrylic Resin
Internal Diameter
19.95mm
Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate