Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoZT028LDCTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y4810
Product RangeZT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.770 |
| 5+ | $58.060 |
| 10+ | $36.460 |
| 25+ | $33.740 |
| 50+ | $31.020 |
| 100+ | $29.830 |
| 250+ | $29.230 |
Price for:Each
Minimum: 1
Multiple: 1
$59.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoZT028LDCTRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68Y4810
Product RangeZT Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min20VDC
Supply Voltage Max28VDC
TonesContinuous
Sound Pressure Level (SPL)95dBA
Current Rating40mA
Resonant Frequency3.9kHz
Transducer MountingPanel
Product RangeZT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
3.9kHz
Product Range
ZT Series
Supply Voltage Min
20VDC
Tones
Continuous
Current Rating
40mA
Transducer Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
