Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSCH628RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75R9520
Product RangeHazardous Location Class I DIV II SCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.280 |
| 5+ | $194.900 |
| 10+ | $170.520 |
| 25+ | $165.550 |
| 50+ | $162.240 |
Price for:Each
Minimum: 1
Multiple: 1
$219.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSCH628RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75R9520
Product RangeHazardous Location Class I DIV II SCH Series
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min6V
Sound Pressure Level (SPL)80dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Operating Current Max18mA
Sound Level Distance609.6mm
Product RangeHazardous Location Class I DIV II SCH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SCH628R is an Alarm Transducer made of 6/6 nylon housing. It features medium sound level category and continuous mode of operation. For panel mounting, recommended hole size is 31.75mm, thread front will fit standard 30mm hole. Gasket (included with alarm must be used to ensure compliance to all environmental approvals.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Supply Voltage Max
28V
Operating Current Max
18mA
Product Range
Hazardous Location Class I DIV II SCH Series
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
