Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSCE048LD2VC2F
Newark Part No.41AH5446
Product RangeSCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.320 |
| 5+ | $39.320 |
| 10+ | $37.320 |
| 25+ | $33.550 |
| 50+ | $30.660 |
| 100+ | $29.990 |
| 250+ | $29.100 |
Price for:Each
Minimum: 1
Multiple: 1
$41.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE048LD2VC2F
Newark Part No.41AH5446
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
TonesFast Pulse
Supply Voltage Min28VDC
Sound Pressure Level (SPL)90dB
Supply Voltage Max48VDC
Resonant Frequency2kHz
Operating Current Max40mA
Sound Level Distance2ft
Product RangeSCE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
28VDC
Supply Voltage Max
48VDC
Operating Current Max
40mA
Product Range
SCE Series
Tones
Fast Pulse
Sound Pressure Level (SPL)
90dB
Resonant Frequency
2kHz
Sound Level Distance
2ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
