Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoSCE028XD2DB1SCopy
Newark Part No.41AH5426
Product RangeSCE Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.780 |
| 5+ | $37.790 |
| 10+ | $33.790 |
| 25+ | $31.200 |
| 50+ | $29.120 |
| 100+ | $27.720 |
Price for:Each
Minimum: 1
Multiple: 1
$41.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE028XD2DB1SCopy
Newark Part No.41AH5426
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min16VDC
Sound Pressure Level (SPL)100dB
Supply Voltage Max28VDC
Resonant Frequency2kHz
Operating Current Max40mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance2ft
Capacitance-
Lead Wire24AWG
IP Rating-
Housing MaterialNylon
Operating Voltage Range16VDC to 28VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSCE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
16VDC
Supply Voltage Max
28VDC
Operating Current Max
40mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
16VDC to 28VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous, Fast Pulse
Sound Pressure Level (SPL)
100dB
Resonant Frequency
2kHz
Transducer Mounting
Panel Mount
Sound Level Distance
2ft
Lead Wire
24AWG
Housing Material
Nylon
Operating Temperature Min
-40°C
Product Range
SCE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
