Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoSCE016XD3DP2B
Newark Part No.05R6230
Product RangeSCE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $55.370 |
| 5+ | $54.740 |
| 10+ | $54.110 |
| 25+ | $53.200 |
| 50+ | $52.470 |
| 100+ | $46.900 |
Price for:Each
Minimum: 1
Multiple: 1
$55.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE016XD3DP2B
Newark Part No.05R6230
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesFast Double Beep
Sound Pressure Level (SPL)105dB
Resonant Frequency2.9kHz
Supply Voltage Max16V
Operating Current Max40mA
Sound Level Distance609.6mm
Product RangeSCE Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SCE016XD3DP2B is a Piezo Transducer made of 6/6 nylon housing. It features extra loud sound level category and fast double beep mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Fast Double Beep
Resonant Frequency
2.9kHz
Operating Current Max
40mA
Product Range
SCE Series
Supply Voltage Min
6V
Sound Pressure Level (SPL)
105dB
Supply Voltage Max
16V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability