Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.580 |
| 5+ | $61.420 |
| 10+ | $58.260 |
| 25+ | $41.680 |
Price for:Each
Minimum: 1
Multiple: 1
$64.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC648ADPR
Newark Part No.82K6520
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min10V
TonesFast Pulse
Sound Pressure Level (SPL)75dBA
Resonant Frequency1.9kHz
Supply Voltage Max48V
Operating Current Max20mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Fast Pulse
Resonant Frequency
1.9kHz
Operating Current Max
20mA
Product Range
SC Series
Supply Voltage Min
10V
Sound Pressure Level (SPL)
75dBA
Supply Voltage Max
48V
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

