Print Page
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.060 |
| 5+ | $28.180 |
| 10+ | $26.300 |
| 25+ | $25.020 |
| 100+ | $19.480 |
| 500+ | $17.580 |
| 1000+ | $17.230 |
Price for:Each
Minimum: 1
Multiple: 1
$30.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64F287
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min6V
Sound Pressure Level (SPL)75dBA
Resonant Frequency1.9kHz
Supply Voltage Max28V
Transducer MountingPanel Mount
Operating Current Max11mA
Drive CircuitInternal
Capacitance-
Sound Level Distance609.6mm
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628E is a Piezo Transducer made of 6/6 nylon housing. It features low sound level category and continuous low frequency pulse mode of operation. It supports panel mounting.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6V
Resonant Frequency
1.9kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
609.6mm
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
75dBA
Supply Voltage Max
28V
Operating Current Max
11mA
Capacitance
-
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC628E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

